iMaXX 2kA Fuse Holder, 32V
- RS Stock No.:
- 288-4542
- Distrelec Article No.:
- 300-10-982
- Mfr. Part No.:
- HMG1
- Brand:
- iMaXX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.97
(exc. VAT)
£5.96
(inc. VAT)
- RS Stock No.:
- 288-4542
- Distrelec Article No.:
- 300-10-982
- Mfr. Part No.:
- HMG1
- Brand:
- iMaXX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iMaXX | |
| Product Type | Fuse Holder | |
| Current Rating | 2kA | |
| Body Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand iMaXX | ||
Product Type Fuse Holder | ||
Current Rating 2kA | ||
Body Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The megaOTO fuse holder, with a PA 6.6 GF-30 body material, is designed to securely hold megaOTO fuses in place. Its stackable design allows for creating multi-position holders, while the overhang in the cover provides enhanced protection for the terminals. With a 20mm cable entry, it can accommodate cable diameters up to 120mm, making it versatile and convenient.
Features stud connect M8, 1p for easy installation of megaOTO fuse
Made of durable PA66 GF material in black color, ensuring longevity and reliability
Standard single position holder with an attached cover for easy access
Stackable design allows for creating multi-position holders as needed
Overhang in cover provides improved protection for terminals, enhancing safety
20mm cable entry accommodates cable diameters up to 120mm, increasing flexibility

