iMaXX 80A Fuse Holder, 32V
- RS Stock No.:
- 288-4502
- Distrelec Article No.:
- 110-29-325
- Mfr. Part No.:
- H9810-2X10
- Brand:
- iMaXX
Subtotal (1 unit)*
£3.74
(exc. VAT)
£4.49
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 46 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £3.74 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£27.68
(exc. VAT)
£33.22
(inc. VAT)
- RS Stock No.:
- 288-4502
- Distrelec Article No.:
- 110-29-325
- Mfr. Part No.:
- H9810-2X10
- Brand:
- iMaXX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iMaXX | |
| Product Type | Fuse Holder | |
| Body Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand iMaXX | ||
Product Type Fuse Holder | ||
Body Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The PCB fuse holder is a reliable and high-quality fuse receptacle designed for circuit boards. With a standard PA66 body material and CuZn tinplated construction, this fuse holder is built to last and ensure effective functioning of your electronic devices. The PCB matching hole of 1.75mm makes it easy to install, and the iMaXX ref. Description guarantees top-notch performance.
High-quality PCB fuse holder
Standard PA66 body material for durability
CuZn tinplated fuse receptacles for effective conductivity
Printed circuit board matching hole of 1.75mm for easy installation

