Siemens Fuse Holder, 690V
- RS Stock No.:
- 772-278
- Mfr. Part No.:
- 3NW7053
- Brand:
- Siemens
Subtotal (1 unit)*
£14.25
(exc. VAT)
£17.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £14.25 |
*price indicative
- RS Stock No.:
- 772-278
- Mfr. Part No.:
- 3NW7053
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Voltage | 690V | |
| IP Rating | IP20 | |
| Compatible Fuse Type | Cartridge | |
| Series | 3NW | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Voltage 690V | ||
IP Rating IP20 | ||
Compatible Fuse Type Cartridge | ||
Series 3NW | ||
- COO (Country of Origin):
- SI
The Siemens Cylindrical fuse holder offers a space-saving protection solution for electrical circuits. This 1P+N unit is specifically designed for 10x38 mm fuse links, providing a secure and Compact DIN rail mountable assembly with an IP20 protection rating.
Operational voltage up to 690V AC
Rated current capacity of 32A
Narrow 18 mm width for high density installations
Integrated NEUTRAL pole
Related links
- Siemens 100A Fuse Holder 690V
- Siemens 32A Rail Mount Fuse Holder 690V
- Siemens 32A Rail Mount Fuse Holder 690V
- Siemens 32A Rail Mount Fuse Holder 690V
- Siemens 100A Fuse Holder 690V
- Eaton 400A Rail Mount Fuse Holder, 690V ac
- Eaton 160A Rail Mount Fuse Holder, 690V ac
- Lawson Fuses 63A Rail Mount Fuse Holder, 690V ac
