Siemens 32A Rail Mount Fuse Holder, 3P-Pole, 690V
- RS Stock No.:
- 822-875
- Mfr. Part No.:
- 3NW7063-2
- Brand:
- Siemens
Subtotal (1 unit)*
£31.76
(exc. VAT)
£38.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £31.76 |
*price indicative
- RS Stock No.:
- 822-875
- Mfr. Part No.:
- 3NW7063-2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rail Mount Fuse Holder | |
| Anti Vibration | No | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Rail Type | DIN Rail | |
| Indicator | No | |
| Standards/Approvals | EAC | |
| Series | 3NW70 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rail Mount Fuse Holder | ||
Anti Vibration No | ||
Current Rating 32A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Rail Type DIN Rail | ||
Indicator No | ||
Standards/Approvals EAC | ||
Series 3NW70 | ||
- COO (Country of Origin):
- SI
The Siemens cylindrical fuse holder provides reliable support for integrating 10 x 38 mm fuses into electrical systems, ensuring safety and efficiency in high-voltage environments.
Designed for four poles with a 3P+N configuration
Operates at an AC rated voltage of 690 V
Constructed to IP20 protection class for secure installations
Compact dimensions: height of 81 mm, width of 54 mm, depth of 64 mm
Lightweight with a net weight of 190 g
Related links
- Siemens 32A Rail Mount Fuse Holder 690V
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder 690V
- Eaton 32A Rail Mount Fuse Holder 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder 690V ac
- Siemens 32A Rail Mount Fuse Holder 690V
- Siemens 32A Rail Mount Fuse Holder 690V
