Siemens 32A Rail Mount Fuse Holder, 2P-Pole, 690V
- RS Stock No.:
- 822-868
- Mfr. Part No.:
- 3NW7023-2
- Brand:
- Siemens
Subtotal (1 unit)*
£15.66
(exc. VAT)
£18.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.66 |
*price indicative
- RS Stock No.:
- 822-868
- Mfr. Part No.:
- 3NW7023-2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Anti Vibration | No | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Number of Poles | 2 | |
| Rail Type | DIN Rail | |
| Indicator | No | |
| Standards/Approvals | EAC | |
| Series | 3NW70 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Anti Vibration No | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 32A | ||
Voltage 690V | ||
Number of Poles 2 | ||
Rail Type DIN Rail | ||
Indicator No | ||
Standards/Approvals EAC | ||
Series 3NW70 | ||
- COO (Country of Origin):
- SI
The Siemens cylindrical fuse holder designed for reliable protection in electrical circuits, supporting up to 32 A and operating at a voltage of 690 V.
Two-pole design enhances circuit management
Accommodates fuses sized at 10 x 38 mm for compatibility
IP20 protection class provides adequate safety for indoor use
Compact dimensions allow for versatile installation
Weighing 113.6 g, it is lightweight and easy to handle
Related links
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
- Siemens 32A Rail Mount Fuse Holder 690V
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder 690V ac
- Socomec 32A Rail Mount Fuse Holder 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
