Siemens 32A Rail Mount Fuse Holder, 2P-Pole, 690V
- RS Stock No.:
- 822-869
- Mfr. Part No.:
- 3NW7024-2
- Brand:
- Siemens
Subtotal (1 unit)*
£29.02
(exc. VAT)
£34.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.02 |
*price indicative
- RS Stock No.:
- 822-869
- Mfr. Part No.:
- 3NW7024-2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Anti Vibration | No | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Number of Poles | 2 | |
| Rail Type | DIN Rail | |
| Indicator | No | |
| Standards/Approvals | EAC | |
| Series | 3NW70 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Anti Vibration No | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 32A | ||
Voltage 690V | ||
Number of Poles 2 | ||
Rail Type DIN Rail | ||
Indicator No | ||
Standards/Approvals EAC | ||
Series 3NW70 | ||
- COO (Country of Origin):
- SI
The Siemens cylindrical fuse holder designed for optimal safety and reliability in electrical applications, accommodating 10 x 38 mm fuses and featuring a dual-pole connection for efficient current management.
Supports a maximum operating voltage of 690 V AC
Designed to house 10 x 38 mm fuse links for effective current protection
Offers two poles to facilitate versatile electrical configurations
Related links
- Siemens 32A Rail Mount Fuse Holder 690V
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder 690V ac
- Socomec 32A Rail Mount Fuse Holder 690V ac
- Siemens 50A Rail Mount Fuse Holder 690V ac
- Hager 125A Rail Mount Fuse Holder 690V ac
- Hager 50A Rail Mount Fuse Holder 690V ac
