TE Connectivity 30A Rail Mount Fuse Holder

Subtotal (1 unit)*

£9.91

(exc. VAT)

£11.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.91

*price indicative

RS Stock No.:
299-084
Mfr. Part No.:
1SNF100033R0000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Rail Mount Fuse Holder

Current

30A

COO (Country of Origin):
DE
The TE Connectivity modular fuse holders are suitable for large solar installations and designed to accommodate 10 mm x 38 mm class CC and photovoltaic fuses. They offer options for 1, 2, or 3 poles, including neutral configurations. With or without a blown fuse indicator, these holders prioritize operator safety and convenience. Equipped with screw clamp technology, they ensure secure connections for reliable short-circuit and overload protection of industrial devices.

Compact design Version 1P+N in only 18 mm space

Finger save IP20 and sealable in close position

1500VDC - 10 mm x 85 mm fuse version

Easy access to the fuse, optional Blown Fuse indicator, DIN Rail mounting, stackable

Flame retardant plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy