Allen Bradley 30A Rail Mount Fuse Holder, 1P-Pole

Subtotal (1 pack of 6 units)*

£203.86

(exc. VAT)

£244.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +£33.977£203.86

*price indicative

RS Stock No.:
220-0592
Mfr. Part No.:
1492-FB1J30
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Rail Mount Fuse Holder

Range

Bulletin 1492-FB

Current Rating

30A

Number of Poles

1

Indicator

No

Standards/Approvals

No

Series

Bulletin 1492-FB

Terminal Type

Screw

COO (Country of Origin):
US
The Rockwell Automation Bulletin 1492-FB Fuse Holders are ideal for many OEM applications. Our fuse holders give you a safe and convenient means for installation of class CC, J, and midget fuses. Use our class CC and J holders for branch circuit protection. They are excellent for wire protection, small motor loads, and group protection of small motor loads.

Optional blown fuse indicators

Finger-safe design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy