Neozed Sicherungssockel D01, 1P, 16A, 40
- RS Stock No.:
- 537-817
- Mfr. Part No.:
- R9J01116
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£12.17
(exc. VAT)
£14.60
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £12.17 |
*price indicative
- RS Stock No.:
- 537-817
- Mfr. Part No.:
- R9J01116
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- SI
Related links
- Neozed Sicherungssockel D01 16A, 40
- Neozed Schraubkappe D01 16A
- Neozed Sicherungssockel D02 63A, 40
- Neozed Sicherungssockel D02 63A, 40
- Neozed Schraubkappe D02 63A
- Eaton 16A Fuse Holder for 40 x 27 x 53mm Fuse 400V ac
- Eaton Fuse Holder Neozed Gauge Piece
- Siemens 16A Base Mount Fuse Holder for D01 Fuse 400V
