Schneider Electric Fuse Holder Accessory Protection Accessory
- RS Stock No.:
- 537-816
- Distrelec Article No.:
- 302-54-330
- Mfr. Part No.:
- R9J01016
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£94.05
(exc. VAT)
£112.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £94.05 | £9.405 |
*price indicative
- RS Stock No.:
- 537-816
- Distrelec Article No.:
- 302-54-330
- Mfr. Part No.:
- R9J01016
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fuse Holder Accessory | |
| Accessory Type | Protection Accessory | |
| For Use With | Resi9 Neozed D01 Fuse Carrier | |
| Standards/Approvals | VDE, IEC 60269-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Holder Accessory | ||
Accessory Type Protection Accessory | ||
For Use With Resi9 Neozed D01 Fuse Carrier | ||
Standards/Approvals VDE, IEC 60269-3 | ||
- COO (Country of Origin):
- SI
Related links
- Schneider Electric Fuse Holder Accessory Auxiliary Contact Block
- Schneider Electric Fuse Holder Accessory
- Legrand Fuse Holder Accessory Protection Kit
- Schneider Electric Fuse Holder
- Schneider Electric 25A Fuse Holder
- Schneider Electric 32A Rail Mount Fuse Holder, 400V
- Schneider Electric 30A Fuse Holder 600V
- Schneider Electric 30A Fuse Holder 6kV ac
