Metrix Function Generator, 0.001 Hz Min, 20 MHz Max FM Modulation, RSCAL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
192-5862
Mfr. Part No.:
GX320E
Brand:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Calibrated

RSCAL

Product Type

Function Generator

Minimum Frequency Range (Sinewave)

0.001 Hz

Maximum Frequency Range (Sinewave)

20 MHz

FM Modulation

Yes

Calibrated

RSCAL

Digital Amplitude and Offset

Yes

Digital Frequency

Yes

Height

130 mm

Input Impedance

1 MΩ

Interface Type

Ethernet, USB

Internal and External Amplitude Modulation

Yes

Internal Linear and Log Sweep

Yes

Length

190 mm

Maximum Frequency Range (Square Pulse/Arbitrary Waveform)

20 MHz

Maximum Frequency Range (Triangle/Saw)

2 MHz

Maximum Operating Temperature

40 °C

Minimum Frequency Range (Square Pulse/Arbitrary Waveform)

0.001 Hz

Minimum Frequency Range (Triangle/Saw)

0.001 Hz

Minimum Operating Temperature

0 °C

Output Impedance

50 Ω

Plug Type

RJ45

TTL Output Level

5 V

Weight

2.9 kg

Width

227 mm

RoHS Status: Exempt

COO (Country of Origin):
FR

Metrix GX Series Function Generators GX 305, GX 310, GX 320


Metrix GX Series function generators are versatile, high-performance instruments for education, scientific research and electronic product design. They can be used to generate a variety of signals including waveforms, sine, triangle, square & LOGIC and TTL output. Metrix GX uses Direct Digital Synthesis (DDS) technology which greatly enhances frequency accuracy and stability. Alternating standard form wave generator models 5MHz, GX 305 ( 879-3823 ) and 10MHz, GX 310 ( 879-3826 ) are designed for education & training, R&D and test & production. Model 20MHz, GX 320 ( 879-3839 ) has additional functions including: internal and external AM & FM modulation, GATE, BURST, FSK and PSK; adjustable phase synchronisation of several generators in a cascade arrangement; storage of 15 complete instrument configurations. Models 10MHz GX 310-P ( 879-3820 ) and 20MHz GX 320-E ( 879-3832 ) are fully-programmable, with SCPI standard USB link (USB cable supplied). GX 320-E also has an Ethernet link (Ethernet cable supplied).

DDS technology and frequency accuracy of ± 20 ppm

Frequency adjustment stable to the nearest digit

"LOGIC signal" function for direct adjustment of high and low levels

LIN or LOG sweep, triangle or sawtooth, with adjustable duration from 10 MS to 100 s

LCD screen large (125mm x 45mm) and easy-to-read (5 digits, 20mm high)

100 MHz frequency meter, 300 V CAT I

Metrix


Supplied with

Mains power lead, CD-Rom containing operating manual in 5 languages, programming manual (in French and English), Labwindows CVI / LabView drivers, USB A/B cable (GX 310-P & GX 320-E only), straight Ethernet cable (GX 320-E only)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy