Metrix Function Generator, 0.001 Hz Min, 20 MHz Max FM Modulation, RSCAL
- RS Stock No.:
- 907-691
- Mfr. Part No.:
- GX320
- Brand:
- Metrix
Subtotal (1 unit)*
£750.15
(exc. VAT)
£900.18
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £750.15 |
*price indicative
- RS Stock No.:
- 907-691
- Mfr. Part No.:
- GX320
- Brand:
- Metrix
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Product Type | Function Generator | |
| Maximum Frequency Range Sinewave | 20MHz | |
| Output Impedance | 50Ω | |
| Minimum Frequency Range Sinewave | 0.001Hz | |
| FM Modulation | Yes | |
| Maximum Frequency Range Square Pulse/Arbitrary Waveform | 20MHz | |
| Minimum Frequency Range Square Pulse/Arbitrary Waveform | 0.001Hz | |
| Time Base Accuracy | ±20 ppm | |
| Digital Frequency | Yes | |
| Standards/Approvals | IEC/EN | |
| Width | 227mm | |
| Height | 130mm | |
| Weight | 2.9kg | |
| Length | 190mm | |
| Maximum Frequency Range Triangle/Saw | 2MHz | |
| Minimum Frequency Range Triangle/Saw | 0.001Hz | |
| Digital Amplitude and Offset | Yes | |
| TTL Output Level | 5V | |
| Plug Type | RJ45 | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Calibrated | RSCAL | |
| Internal and External Amplitude Modulation | Yes | |
| Internal Linear and Log Sweep | Yes | |
| Input Impedance | 1mΩ | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Product Type Function Generator | ||
Maximum Frequency Range Sinewave 20MHz | ||
Output Impedance 50Ω | ||
Minimum Frequency Range Sinewave 0.001Hz | ||
FM Modulation Yes | ||
Maximum Frequency Range Square Pulse/Arbitrary Waveform 20MHz | ||
Minimum Frequency Range Square Pulse/Arbitrary Waveform 0.001Hz | ||
Time Base Accuracy ±20 ppm | ||
Digital Frequency Yes | ||
Standards/Approvals IEC/EN | ||
Width 227mm | ||
Height 130mm | ||
Weight 2.9kg | ||
Length 190mm | ||
Maximum Frequency Range Triangle/Saw 2MHz | ||
Minimum Frequency Range Triangle/Saw 0.001Hz | ||
Digital Amplitude and Offset Yes | ||
TTL Output Level 5V | ||
Plug Type RJ45 | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Calibrated RSCAL | ||
Internal and External Amplitude Modulation Yes | ||
Internal Linear and Log Sweep Yes | ||
Input Impedance 1mΩ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Metrix GX Series Function Generators GX 305, GX 310, GX 320
Metrix
Supplied with
Related links
- Metrix Function Generator 20 MHz Max FM Modulation, RSCAL
- Metrix Function Generator 20 MHz Max FM Modulation
- Metrix Function Generator 10 MHz Max FM Modulation, RSCAL
- Metrix Function Generator 10 MHz Max FM Modulation
- Metrix GX 305 Function Generator 5 MHz Max FM Modulation Variable Sweep, RSCAL
- Metrix GX 305 Function Generator 5 MHz Max FM Modulation Variable Sweep
- BK Precision 4040B Function Generator 20 MHz Max FM Modulation Variable Sweep, RSCAL
- BK Precision 4040B Function Generator 20 MHz Max FM Modulation Variable Sweep
