BK Precision 4040B Function Generator, 0.01 Hz Min, 20 MHz Max FM Modulation Variable Sweep, RSCAL

Subtotal (1 unit)*

£621.29

(exc. VAT)

£745.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£621.29

*price indicative

RS Stock No.:
889-214
Mfr. Part No.:
BK4040B
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Maximum Frequency Range Sinewave

20MHz

Product Type

Function Generator

Output Impedance

50Ω

Minimum Frequency Range Sinewave

0.01Hz

Variable Sweep

Yes

FM Modulation

Yes

Maximum Frequency Range Square Pulse/Arbitrary Waveform

20MHz

Time Base Accuracy

0.01 % ± 0.006 Hz

Minimum Frequency Range Square Pulse/Arbitrary Waveform

0.01Hz

Digital Frequency

Yes

Standards/Approvals

EMC 2004/108/EC, EN55011, EN61010, EN55082 Safety Low Voltage 2006/95/EC

Width

8.39in

Length

8.27in

Maximum Frequency Range Triangle/Saw

2MHz

Weight

2.5kg

Height

3.46in

Minimum Frequency Range Triangle/Saw

0.01Hz

Model Number

4040B

Interface Type

USB

Output Amplitude

10 mVpp → 10 Vpp (in→ 50 Ω), 20 mVpp → 20 Vpp (open circuit)

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Internal and External Amplitude Modulation

Yes

Calibrated

RSCAL

Digital Amplitude and Offset

Yes

Internal Linear and Log Sweep

Yes

TTL Output Level

5V Pk-Pk

COO (Country of Origin):
TW
Models 4014B and 4040B are versatile sweep function generators, designed with a dual technology architecture combining direct digital synthesis (DDS) and a low-jitter square wave generator. These instruments generate sine, square, and triangle waveforms with high signal precision and stability. Both models provide variable output voltages from 0 to 10 Vpp into 50 ohms (up to 20 Vpp into open circuit), linear and logarithmic sweep, AM/FM modulation, and a continuously variable DC offset to inject signals directly into circuits at the correct bias level.

Sine, square, and triangle/ramp waveform generation

Bright color LCD display with waveform preview

Linear and logarithmic sweep

AM/FM modulation

Adjustable duty cycle

Independent DC offset amplifier design allows large offsets on small amplitude (e.g. 10 mV) waveforms

Store and recall instrument settings

Output On/Off button

Internal/external triggering

Gate and burst mode (4040B only)

Built-in counter

USB Interface with SCPI-compliant command set

Short circuit and overvoltage protection on all inputs and outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy