Fischer Screw Plug Nylon 50373, length 60 mm, fixing hole diameter 6 mm

Image representative of range

Subtotal (1 box of 50 units)*

£20.81

(exc. VAT)

£24.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£20.81£0.416

*price indicative

RS Stock No.:
675-944
Mfr. Part No.:
50373
Brand:
Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer

Product Type

Screw Plug

Maximum Fixing Thickness

30mm

Drill Diameter

6 mm

Length

60mm

Application

Construction

Anchor Material

Nylon

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fischer Hammerfix N with countersunk head consists of a high-quality nylon plug and a zinc-plated nail screw, pre-fitted for quick and efficient assembly. The hammerfix designed for time-saving through-type installation, allowing it to be led through the component. The integrated hammer-in stop ensures secure installation by preventing premature Anchor spreading.

Offers a high quality nylon plug and zinc-plated nail screw for quick assembly

Supports time-saving through-type installation for easy component fitting

Prevents premature Anchor spreading with the integrated hammer-in stop

Enables subsequent dismantling of the nail screw with a cross-slot recess

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy