Norgren B68G Filter Regulator, 40 μm, 1.5 in, Automatic, 17 bar
- RS Stock No.:
- 267-9636
- Mfr. Part No.:
- B68G-NNK-AR3-RLN
- Brand:
- Norgren
Bulk discount available
Subtotal (1 unit)*
£450.19
(exc. VAT)
£540.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 13 April 2026
- Plus 1 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £450.19 |
| 5 + | £436.24 |
*price indicative
- RS Stock No.:
- 267-9636
- Mfr. Part No.:
- B68G-NNK-AR3-RLN
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Filter Regulator | |
| Port Size | 1.5 in | |
| Maximum Flow Rate | 230dm³/s | |
| Maximum Operating Pressure | 17 bar | |
| Connection Thread Standard | G | |
| Series | B68G | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Filter Regulator | ||
Port Size 1.5 in | ||
Maximum Flow Rate 230dm³/s | ||
Maximum Operating Pressure 17 bar | ||
Connection Thread Standard G | ||
Series B68G | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ

Filter/Regulator
Combined filter and regulator in one, integral unit
Large filter element area provides minimum pressure drop
40μm sintered filter element
Aluminium bowl and body
Pyrex liquid level indicator
Auto drain
Weight 2.9kg
Regulator, Filter/Regulator
These high capacity units, with large valve and diaphragm, have excellent flow and regulation characteristics. The redesigned, upgraded products are fully interchangeable with existing Olympian® 15 series units. Each fits into a G 3/4 or G1 ported yoke assembly, ordered separately. In each case the body, bonnet and valve are in aluminium, the push-to-lock adjusting knob is in acetal resin and elastomers are synthetic rubber. Supplied with O rings (1in/1out).
Related links
- Norgren Olympian Plus Air Filter Regulator Manual, 8 bar
- Norgren Olympian Plus Air Filter Regulator 1 in 8 bar
- Norgren Olympian Plus Air Filter Regulator 1 in 8 bar
- Norgren Pneumatic Regulator - R15
- Norgren B72G Filter Regulator 3/8 in 17 bar
- Norgren Pneumatic Regulator -, G1 0.4 bar R68G
- Norgren F64G series 40 μm 3/8 in G 17 bar Pneumatic Filter 75 dm³/s max with Automatic drain
- Norgren Excelon Plus series 40 μm 1/4 in G 17 bar Pneumatic Filter with Automatic drain
