Norgren B74G Filter Regulator, 40 μm, 1/2 in G, Automatic, 10 bar
- RS Stock No.:
- 267-9399
- Mfr. Part No.:
- B74G-4GK-AP3-RMN
- Brand:
- Norgren
Bulk discount available
Subtotal (1 unit)*
£370.13
(exc. VAT)
£444.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
- Plus 11 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £370.13 |
| 5 + | £359.02 |
*price indicative
- RS Stock No.:
- 267-9399
- Mfr. Part No.:
- B74G-4GK-AP3-RMN
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Series | B74G | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 52mm | |
| Minimum Operating Temperature | -34°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 80mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 304mm | |
| Pressure Gauge Port Thread Standard | Rc | |
| Pressure Setting Range | 0.3 to 10 bar | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Series B74G | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 52mm | ||
Minimum Operating Temperature -34°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 80mm | ||
Standards/Approvals RoHS | ||
Overall Height 304mm | ||
Pressure Gauge Port Thread Standard Rc | ||
Pressure Setting Range 0.3 to 10 bar | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
IMI Norgren B74G Series Pneumatic Filter Regulator, G1/2- B74G-4GK-AP3-RMN
Ensure clean air flow and control air pressure in your pneumatic system with this Norgren B74G series filter regulator.
This unit has G1/2 port connection and 40μm filtration size. It is designed for use with compressed air only: the filter effectively removes contaminants such as water and particles, whilst the regulator allows the system to maintain constant air pressure. This helps to minimise wear on pneumatic equipment, ensuring longer service life and greater efficiency. The regulator has a durable aluminium body and bonnet, brass valve, and uses a transparent polycarbonate bowl featuring a steel guard. The temperature range for this device is -34°C to 50°C.
Features and Benefits:
• 0.3 bar to 10 bar pressure range
• Automatic drain without gauge
• Push-to-lock adjusting knob
• Enables easy in-line or modular installation with other Excelon products
• Relieving diaphragm
Note: Typical flow data is accurate with a 10bar inlet pressure, a 6.3 bar set pressure and a 1bar drop. The maximum inlet pressure is 10bar.
What are the advantages of filter regulators?
Filter regulators use space more efficiently as they combine two separate units, the filter and the regulator, into one. They also help to limit leakage as there are less connections with air.
Related links
- Norgren B74G Filter Regulator 3/4 in G 10 bar
- Norgren Excelon Plus Filter Regulator 1/2 in G 10 bar
- Norgren B72G Filter Regulator 1/4 in G 10 bar
- Norgren B64G Filter Regulator Automatic, 10 bar
- Norgren B72G Filter Regulator 3/8 in 17 bar
- Norgren B64G Filter Regulator Manual, 10 bar
- Norgren Excelon Plus Filter Regulator 1/2 in G 10 bar
- Norgren Excelon Plus Filter Regulator 3/4 in G 10 bar
