Norgren B64G Filter Regulator, 40 μm, Manual, 10 bar
- RS Stock No.:
- 184-4306
- Mfr. Part No.:
- B64G-NNK-MD3-RMN
- Brand:
- Norgren
Bulk discount available
Subtotal (1 unit)*
£186.04
(exc. VAT)
£223.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 13 April 2026
- Plus 1 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £186.04 |
| 5 + | £180.29 |
*price indicative
- RS Stock No.:
- 184-4306
- Mfr. Part No.:
- B64G-NNK-MD3-RMN
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 106dm³/s | |
| Maximum Operating Pressure | 10 bar | |
| Connection Thread Standard | PTF, ISO G | |
| Series | B64G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 157mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Overall Height | 310mm | |
| Overall Width | 74mm | |
| Standards/Approvals | RoHS | |
| Pressure Gauge Port Thread Standard | Rc | |
| Bowl Material | Aluminium | |
| Pressure Setting Range | 0.3 to 10 bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 106dm³/s | ||
Maximum Operating Pressure 10 bar | ||
Connection Thread Standard PTF, ISO G | ||
Series B64G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 157mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Overall Height 310mm | ||
Overall Width 74mm | ||
Standards/Approvals RoHS | ||
Pressure Gauge Port Thread Standard Rc | ||
Bowl Material Aluminium | ||
Pressure Setting Range 0.3 to 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Plug-in Filter Regulator
High efficiency water and particle removal
Zinc body and yoke
Aluminium bonnet
Sintered plastic element material
40μm filtration size
Aluminium collecting bowl 0.2 litre with liquid indicator
Bowl is quick release bayonet
Yoke required to fit
Repair kit, all serviceable parts
Filter Regulators & Regulators
Olympian® is a registered name of Norgren
All Olympian® Plus units must be mounted in yokes which can be ordered separately, or used with existing 1/2 in Olympian yokes. Gauges must be ordered separately.
Olympian® Plus pressure relief valves and flowmeters have retained the Olympian® screw fitting and are fully compatible with Olympian® and Olympian® Plus.
Caution
Before commencing any maintenance, shut off the air supply and exhaust the downstream pressure. This can be done with an exhaust type ball valve.
Related links
- Norgren B64G Filter Regulator Automatic, 10 bar
- Norgren Pneumatic Regulator -, Without Yoke 0.3 bar R64G
- Norgren B74G Filter Regulator 1/2 in G 10 bar
- Norgren B74G Filter Regulator 3/4 in G 10 bar
- Norgren B72G Filter Regulator 1/4 in G 10 bar
- Norgren B72G Filter Regulator 3/8 in 17 bar
- Norgren Pneumatic Regulator -, 1/4 in 0.3 bar R82G
- Norgren Pneumatic Regulator -, 3/8 in 0.3 bar R82G
