Festo MS Plastic Filter Regulator, 40μm, G 1/4, Manual, 14 bar, 8025354
- RS Stock No.:
- 136-7051
- Mfr. Part No.:
- MSB4-1/4:C3:J1-WP
- Brand:
- Festo
Subtotal (1 unit)*
£141.02
(exc. VAT)
£169.22
(inc. VAT)
FREE delivery for orders over £50.00
- Plus 9 unit(s) shipping from 02 February 2026
- Plus 13 unit(s) shipping from 02 February 2026
Units | Per unit |
|---|---|
| 1 + | £141.02 |
*price indicative
- RS Stock No.:
- 136-7051
- Mfr. Part No.:
- MSB4-1/4:C3:J1-WP
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Connection | G 1/4 | |
| Maximum Operating Pressure | 14 bar | |
| Manufacturer Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 40µm | |
| Pressure Gauge Port | G 1/4 | |
| Pressure Gauge Port Thread Size | 1/4 in | |
| Port Connection Thread Size | 1/4 in | |
| Maximum Ambient Operating Temperature | +60°C | |
| Minimum Process Operating Temperature | -10°C | |
| Minimum Operating Pressure | 0.8bar | |
| Ambient Operating Temperature Range | -10 → +60°C | |
| Minimum Ambient Operating Temperature | -10°C | |
| Pressure Gauge Port Thread Standard | G | |
| Proof Pressure | 12bar | |
| Model Number | 8025354 | |
| Process Operating Temperature Range | -10 → +60°C | |
| Maximum Process Operating Temperature | +60°C | |
| Port Connection Thread Standard | G | |
| Bowl Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/4 | ||
Maximum Operating Pressure 14 bar | ||
Manufacturer Series MS | ||
Drain Type Manual | ||
Filtration Size 40µm | ||
Pressure Gauge Port G 1/4 | ||
Pressure Gauge Port Thread Size 1/4 in | ||
Port Connection Thread Size 1/4 in | ||
Maximum Ambient Operating Temperature +60°C | ||
Minimum Process Operating Temperature -10°C | ||
Minimum Operating Pressure 0.8bar | ||
Ambient Operating Temperature Range -10 → +60°C | ||
Minimum Ambient Operating Temperature -10°C | ||
Pressure Gauge Port Thread Standard G | ||
Proof Pressure 12bar | ||
Model Number 8025354 | ||
Process Operating Temperature Range -10 → +60°C | ||
Maximum Process Operating Temperature +60°C | ||
Port Connection Thread Standard G | ||
Bowl Material Plastic | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, 12 Bar Proof Pressure, Plastic Bowl Guard - MSB4-1/4:C3:J1-WP
Features & Benefits
Applications
What's the direction of flow on this filter regulator?
What type of connection does this filter regulator use?
Related links
- Festo MS Plastic Filter Regulator G 1/4 14 bar, 8025358
- Festo MS Polycarbonate Filter Regulator G 1/4 14 bar, 8025356
- Festo MS Plastic Filter Regulator G 1/4 14 bar, 542294
- Festo MS Plastic Filter Regulator G 1/2 18 bar, 8025355
- Festo MS Plastic Filter Regulator G 1/4 14 bar, 8042669
- Festo MS Plastic Filter Regulator G 1/4 14 bar, 531109
- Festo MS Plastic Filter Regulator G 1/2 18 bar, 8025357
- Festo MS Plastic Filter Regulator G 1/2 18 bar, 8025359


