Festo MS6 Filter Regulator, 40 μm, 1/2 in, Manual, 20 bar, 529180
- RS Stock No.:
- 121-5672
- Distrelec Article No.:
- 301-69-008
- Mfr. Part No.:
- MS6-LFR-1/2-D6-ERM-AS
- Brand:
- Festo
Bulk discount available
Subtotal (1 unit)*
£87.28
(exc. VAT)
£104.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £87.28 |
| 5 + | £83.79 |
*price indicative
- RS Stock No.:
- 121-5672
- Distrelec Article No.:
- 301-69-008
- Mfr. Part No.:
- MS6-LFR-1/2-D6-ERM-AS
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 6200L/min | |
| Series | MS6 | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO, RoHS | |
| Model Number | 529180 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.8 to 20 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 6200L/min | ||
Series MS6 | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/2 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO, RoHS | ||
Model Number 529180 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.8 to 20 bar | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, 38ml Maximum Condensate Volume, Vertical Assembly - MS6-LFR-1/2-D6-ERM-AS
Need a device to maintain air quality in your compressed air setup? Clean up your act with this filter regulator from Festo. It's an ideal choice for sifting out common contaminants in industrial settings, thanks to its 40μm filter size. The robust aluminium die-cast housing withstands rough treatment from demanding environments without getting bent out of shape, delivering a long service life. Simply cycle through settings with the handy rotary knob to select your desired operation, then lock it in place for security.
• G1/2 port connection for wide compatibility with standard fittings
• Broad operating pressure range between -0.8 and 20 bar, so it's a versatile option
• High 6,200L/min flow rate suits demanding applications
Applications
• Mining and mineral processing
• Medical equipment
• Temperature regulation systems
• Engine manufacturing
What type of drain does this component have?
This product has a manual drain, meaning you dispose of condensate by hand at your convenience.
Can I use this filter regulator in harsh industrial conditions?
Yes. This unit operates in a broad temperature range between -10°C and +60°C, so it's ideal for use in harsh industrial conditions.
Related links
- Festo G 1/2 Filter Regulator 1/4 in G 20 bar, 529200
- Festo G 1/4 Filter Regulator 1/2 in G 20 bar, 529181
- Festo MS6 Filter Regulator 1/2 in 20 bar, 529188
- Festo MS6 Filter Regulator 1/2 in 20 bar, 529176
- Festo MS6 Filter Regulator 1/2 in G 20 bar, MS6-LFR-1/2-D6-E-R-M-RG-AS
- Festo MS6 Filter Regulator 1/4 in 10 bar, 529208
- Festo MS6 Filter Regulator 3/8 in G 20 bar, MS6-LFR-3/8-D6-ERM-E11
- Festo MS6 Filter Regulator 1/2 in 12 bar, 529182


