JST, FMN 1 mm Pitch 31 Way Straight FPC Connector, Solder
- RS Stock No.:
- 749-5165
- Mfr. Part No.:
- 31FMN-BTK-A(LF)(SN)
- Brand:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£3.99
(exc. VAT)
£4.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £0.798 | £3.99 |
| 75 - 245 | £0.676 | £3.38 |
| 250 - 495 | £0.636 | £3.18 |
| 500 - 1245 | £0.60 | £3.00 |
| 1250 + | £0.556 | £2.78 |
*price indicative
- RS Stock No.:
- 749-5165
- Mfr. Part No.:
- 31FMN-BTK-A(LF)(SN)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 31 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Through Hole | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Voltage | 50V dc | |
| Minimum Operating Temperature | -25°C | |
| Series | FMN | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Copper, Tin | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 31 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Through Hole | ||
Termination Type Solder | ||
Orientation Straight | ||
Voltage 50V dc | ||
Minimum Operating Temperature -25°C | ||
Series FMN | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Copper, Tin | ||
Housing Material Nylon | ||
Top Entry FFC Connectors - JST FMN Series
FMN Series of PCB connectors suitable for accepting FFC cable on a 1mm pitch. Circuits are staggered on a 1mm pitch with 2mm between each row. Recommended PCB hole dia 0.75mm.
