TE Connectivity, 1-2492111-4 500 μm Pitch 14 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 848-182
- Mfr. Part No.:
- 1-2492111-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 10000 units)*
£4,226.95
(exc. VAT)
£5,072.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4,226.95 | £0.423 |
*price indicative
- RS Stock No.:
- 848-182
- Mfr. Part No.:
- 1-2492111-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 14 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Connector | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface Mount | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 1-2492111-4 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Number of Rows | 1 | |
| Contact Plating | Gold Flash | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 14 | ||
Contact Material Phosphor Bronze | ||
Sub Type Connector | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface Mount | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 1-2492111-4 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Number of Rows 1 | ||
Contact Plating Gold Flash | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The TE Connectivity FPC Connector delivers reliable high-speed data transmission in a Compact design. This component optimizes connectivity space on crowded printed circuit boards.
Precise 0.5mm pitch for micro electronics
Top contact configuration ensures secure mating
Gold flash plating prevents oxidation
Right angle orientation
