TE Connectivity, 1-2492104-4 500 μm Pitch 14 Way Right Angle Female FPC Connector, Surface Mount

Subtotal (1 pack of 10000 units)*

£4,090.61

(exc. VAT)

£4,908.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£4,090.61£0.409

*price indicative

RS Stock No.:
848-217
Mfr. Part No.:
1-2492104-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

14

Contact Material

Phosphor Bronze

Sub Type

Connector

Current

500mA

Pitch

500μm

Mount Type

Surface Mount

Connector Gender

Female

Contact Position

Bottom

Termination Type

Surface Mount

Orientation

Right Angle

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V

Series

1-2492104-4

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Number of Rows

1

Contact Plating

Gold Flash

Housing Material

LCP

COO (Country of Origin):
CN
The TE Connectivity FPC Connector provides robust low-profile signal routing for modern electronic devices. This component ensures high-signal integrity while minimising space requirements.

Right angle orientation minimises component height

Surface mount technology simplifies PCB assembly

Precision 0.5mm pitch supports dense circuitry

Gold flash plating ensures reliable contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy