Molex, 52045 1.25 mm Pitch 10 Way Straight Female Connector, Through Hole

Subtotal (1 pack of 30000 units)*

£175.58

(exc. VAT)

£210.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£175.58£0.006

*price indicative

RS Stock No.:
814-831
Mfr. Part No.:
52045-1045
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Number of Contacts

10

Contact Material

Phosphor Bronze

Sub Type

Board Connector

Pitch

1.25mm

Current

1A

Mount Type

Board

Connector Gender

Female

Contact Position

Vertical

Termination Type

Through Hole

Orientation

Straight

Insertion Force

Non-ZIF

Voltage

200V

Minimum Operating Temperature

-40°C

Series

52045

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

UL 94V-0

Number of Rows

1

Contact Plating

Tin

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
MY
The Molex 10-position, single-row FFC/FPC connector is a vertical, non-ZIF component provides a clean, upright Interface for flat flexible cables in tight computing and consumer electronic layouts.

Constructed for high durability and long operational life

Designed to maintain signal integrity under demanding conditions

Features a secure connection to minimise the risk of disconnection

Compact design allows for versatile use in space-constrained applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy