Molex, 52045-1545 1.25 mm Pitch Right Angle FPC Connector, PCB

Subtotal (1 tray of 600 units)*

£168.36

(exc. VAT)

£202.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£168.36£0.281

*price indicative

RS Stock No.:
476-644
Distrelec Article No.:
304-56-631
Mfr. Part No.:
52045-1545
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

1.25mm

Current

1A

Mount Type

Surface

Termination Type

PCB

Orientation

Right Angle

Voltage

50V

Series

52045-1545

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Molex FFC/FPC Connector design of this product ensures optimal performance, making it the Ideal choice for various applications. Its robust construction and high-quality materials guarantee longevity and reliability, catering to the needs of both professionals and hobbyists alike. Engineered with precision, this component offers seamless integration and exceptional efficiency, which is paramount in today’s fast-paced technological landscape.

Designed for easy installation, reducing downtime

Manufactured from Durable materials for extended life

Provides excellent performance under various conditions

Compatible with a wide range of systems to enhance flexibility

Offers superior connectivity, ensuring enhanced signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy