TE Connectivity, 8885 2.54 mm Pitch 12 Way Straight Female Housing, Plug-In
- RS Stock No.:
- 678-374
- Mfr. Part No.:
- 88859-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 90 units)*
£157.00
(exc. VAT)
£188.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £157.00 | £1.744 |
*price indicative
- RS Stock No.:
- 678-374
- Mfr. Part No.:
- 88859-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Number of Contacts | 12 | |
| Sub Type | FFC Receptacle Housing | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Plug-In | |
| Insertion Force | Normal | |
| Orientation | Straight | |
| Voltage | 300V ac | |
| Minimum Operating Temperature | -65°C | |
| Series | 8885 | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Unplated | |
| Housing Material | Polybutylene Terephthalate Fibre Reinforced | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Number of Contacts 12 | ||
Sub Type FFC Receptacle Housing | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Plug-In | ||
Insertion Force Normal | ||
Orientation Straight | ||
Voltage 300V ac | ||
Minimum Operating Temperature -65°C | ||
Series 8885 | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Unplated | ||
Housing Material Polybutylene Terephthalate Fibre Reinforced | ||
- COO (Country of Origin):
- TH
The TE Connectivity Housing designed for wire to board applications, featuring a robust construction with 12 positions and a 2.54 mm [.1 in] centreline. This versatile connector is specifically engineered for optimal performance in FFC, FPC, and ribbon connector systems. Its straight configuration ensures easy integration into assemblies while maintaining secure connections under various operational conditions. This component is Ideal for facilitating reliable signal transmission across electronic circuits, providing long lasting functionality with exceptional resistance to environmental factors.
12-position design for enhanced connectivity options
Normal insertion force type for user-friendly installation
Black PBT GF housing material ensures durability and outstanding thermal stability
Operating temperature range from -65 to 105 °C for versatility in harsh environments
UL 94V-0 flammability rating guarantees safety and compliance with industry standards
Package includes one unit for convenience and efficiency in procurement
Mating retention type features a detent for secure connections
Signal circuit application is Ideal for precise electronic functions
Polarisation feature facilitates correct alignment during installation
Compatible with various TE part numbers for increased versatility
Related links
- TE Connectivity, FPC 2.54 mm Pitch 11 Way Straight Female FPC Connector
- TE Connectivity Wire & Cable
- TE Connectivity Solder
- TE Connectivity Cable Mount
- TE Connectivity Solder
- TE Connectivity, FPC 2.54 mm Pitch 5 Way Straight Female FPC Connector
- TE Connectivity, 487544 1.27 mm Pitch 12 Way Straight Female FPC Connector
- TE Connectivity Solder
