TE Connectivity, 487544 1.27 mm Pitch 12 Way Straight Female FPC Connector
- RS Stock No.:
- 472-406
- Distrelec Article No.:
- 304-55-717
- Mfr. Part No.:
- 487544-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£156.92
(exc. VAT)
£188.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.92 | £0.785 |
*price indicative
- RS Stock No.:
- 472-406
- Distrelec Article No.:
- 304-55-717
- Mfr. Part No.:
- 487544-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 12 | |
| Sub Type | FFC Receptacle Housing | |
| Pitch | 1.27mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Series | 487544 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 1 | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 12 | ||
Sub Type FFC Receptacle Housing | ||
Pitch 1.27mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Series 487544 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 1 | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- TH
The TE Connectivity Housing for wire-to-board connectors is meticulously designed for applications demanding reliability and performance. This innovative connector solution boasts a sleek black polyester construction, ensuring not just resilience, but also an aesthetic appeal suitable for any assembly. With a standard 12-position capacity, it efficiently accommodates various wire configurations while maintaining a precise 1.27 mm centreline spacing. Ideal for FFC connector systems, its straight entry design simplifies the assembly process and enhances versatility. Having been rigorously tested for electrical and mechanical robustness, this housing stands ready to support diverse signal circuit applications across various industries, providing lasting connections essential for modern electronic devices.
Constructed from durable polyester for improved longevity
Designed for cable mounting to support flexible installation
Features a socket contact type for reliable connections
Capable of operating in a wide temperature range of -55 to 105°C
Complies with EU RoHS and REACH regulations for environmental safety
Incorporates a detent window mating retention feature for enhanced stability
Packaging includes a single unit for precise usage requirements
UL 94V-0 flammability rating assures high safety standards
Compatible with a range of TE parts for versatile applications
Related links
- TE Connectivity, 487544 1.27 mm Pitch 10 Way Straight Female FPC Connector
- TE Connectivity, 487544 1.27 mm Pitch 8 Way Straight Female FPC Connector
- TE Connectivity, 487544 1.27 mm Pitch 6 Way Straight Female FPC Connector
- TE Connectivity, 2-4875 1.27 mm Pitch 25 Way Straight Female FPC Connector
- TE Connectivity, 1-487544-7 1.27 mm Pitch 20 Way Straight Female FPC Connector
- TE Connectivity Solder
- TE Connectivity Solder
- TE Connectivity Solder
