Molex, 52610-1371 1 mm Pitch 13 Way Vertical FPC Connector
- RS Stock No.:
- 476-475
- Distrelec Article No.:
- 304-62-578
- Mfr. Part No.:
- 52610-1371
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£846.22
(exc. VAT)
£1,015.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £846.22 | £0.846 |
*price indicative
- RS Stock No.:
- 476-475
- Distrelec Article No.:
- 304-62-578
- Mfr. Part No.:
- 52610-1371
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 13 | |
| Product Type | FPC Connector | |
| Sub Type | Slide | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Voltage | 125V | |
| Series | 52610-1371 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA LR19980, UL E29179, 94V-0 | |
| Contact Plating | Tin Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 13 | ||
Product Type FPC Connector | ||
Sub Type Slide | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Orientation Vertical | ||
Voltage 125V | ||
Series 52610-1371 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA LR19980, UL E29179, 94V-0 | ||
Contact Plating Tin Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex Easy-on FFC/FPC Connector stands out with its 1.00mm pitch and innovative slider mechanism, designed to facilitate seamless connections in Compact spaces. This product enhances reliability with its vertical orientation and robust tin-bismuth plating, ensuring excellent conductivity and durability. Ideal for applications requiring 13 circuits, this connector supports high-performance environments with operational temperatures ranging from -40° to +85°C. Additionally, its natural resin colour and embossed tape packaging further Streamline handling and integration into modern electronic assemblies.
Constructed with robust materials for enhanced longevity and performance
Compatible with a range of 1.00mm pitch Premo-Flex FFC jumpers
Ensures ease of assembly with a packaging type that simplifies handling
Features a slider actuator type for intuitive operation
Regulatory compliance ensures adherence to global standards
Optimised for use with flexible flat cables, enhancing versatility
