TE Connectivity, 5-2023347-3 0.5 mm Pitch 40 Way FPC Connector
- RS Stock No.:
- 472-013
- Distrelec Article No.:
- 304-55-747
- Mfr. Part No.:
- 5-2023347-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-013
- Distrelec Article No.:
- 304-55-747
- Mfr. Part No.:
- 5-2023347-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 40 | |
| Pitch | 0.5mm | |
| Series | 5-2023347-3 | |
| Number of Rows | 1 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, VESA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 40 | ||
Pitch 0.5mm | ||
Series 5-2023347-3 | ||
Number of Rows 1 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, VESA | ||
- COO (Country of Origin):
- TW
The TE Connectivity Upper shell with datum mark plated offers a robust solution in the realm of wire-to-board connectors, primarily designed for high-density applications. This innovative connector shell is crafted from copper alloy, providing durability and excellent conductivity, essential for reliable connections. With a compact design and a mated height of just 1.1 mm, it ensures optimal space utilisation in compact electronic devices. The product is compliant with stringent industry standards, making it suitable for premium applications. Its low halogen content demonstrates a commitment to environmental responsibility, while being adaptable to various assembly processes. Ideal for enthusiasts and professionals alike, this connector shell enhances both performance and reliability in your PCB connections.
Constructed from high-quality copper alloy for enhanced durability
Low mated height optimises space in compact electronic designs
Designed to meet approved VESA standards for compatibility
Low halogen content for adherence to environmental regulations
Single-row configuration simplifies installation and integration
Compatible with a wide range of applications, ensuring versatility
Supports high-density connections, enhancing overall product efficiency
