Molex, 52892-2096 500 μm Pitch 20 Way Right Angle FPC Connector, PCB

Subtotal (1 reel of 1000 units)*

£902.64

(exc. VAT)

£1,083.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£902.64£0.903

*price indicative

RS Stock No.:
469-857
Distrelec Article No.:
304-62-622
Mfr. Part No.:
52892-2096
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

20

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Termination Type

PCB

Orientation

Right Angle

Voltage

50V

Series

52892-2096

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Molex FFC/FPC Connector represents a Pinnacle of innovation and reliability, designed specifically for high-performance applications in demanding environments. With its robust construction and superior materials, it ensures durability while maintaining excellent functionality. The component is engineered to meet stringent industry standards, making it an Ideal choice for professionals seeking efficiency and effectiveness in their projects. Additionally, its thoughtful design promotes ease of use, ensuring seamless integration into existing systems.

Offers exceptional durability even in harsh conditions

Designed for seamless integration into a variety of applications

Meets rigorous industry standards for performance reliability

Constructed from high-quality materials for long-lasting use

Facilitates efficient operations in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy