TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 0.26mm² to 1.65mm², 22AWG to 16AWG, M3.5 (#6) Stud Size

Stock information currently inaccessible
RS Stock No.:
825-2189
Mfr. Part No.:
2-320665-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Vinyl

Width

7.54mm

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M3.5 (#6)

Colour

Red

Contact Plating

Tin

Overall Length

19.43mm

Contact Material

Copper

Thickness

0.79mm