TE Connectivity 52955 Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M3.5 (#6) Stud Size Vinyl, Blue

Stock information currently inaccessible
RS Stock No.:
825-2186
Mfr. Part No.:
52955-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

52955

Insulation

Insulated

Width

6.35mm

Insulation Material

Vinyl

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M3.5 (#6)

Colour

Blue

Overall Length

21.84mm

Contact Plating

Tin

Contact Material

Brass

Thickness

0.79mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy