TE Connectivity 52430 Insulated Crimp Spade Connector, 3mm² to 6mm², 12AWG to 10AWG, M3.5 (#6) Stud Size Nylon, Yellow

Stock information currently inaccessible
RS Stock No.:
825-2101
Mfr. Part No.:
52430-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

52430

Insulation

Insulated

Width

7.92mm

Insulation Material

Nylon

Minimum Wire Size mm²

3mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M3.5 (#6)

Colour

Yellow

Overall Length

28.73mm

Contact Plating

Tin

Contact Material

Phosphor Bronze

Thickness

1.02mm