TE Connectivity, 604 Uninsulated Crimp Spade Connector, 0.2mm² to 0.6mm², 24AWG to 20AWG, M3.5 (#6) Stud Size
- RS Stock No.:
- 795-6480
- Mfr. Part No.:
- 60445-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 795-6480
- Mfr. Part No.:
- 60445-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 604 | |
| Insulation | Uninsulated | |
| Width | 6.35mm | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Shrouded/Unshrouded | Unshrouded | |
| Stud Size | M3.5 (#6) | |
| Overall Length | 14.99mm | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 0.36mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 604 | ||
Insulation Uninsulated | ||
Width 6.35mm | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Shrouded/Unshrouded Unshrouded | ||
Stud Size M3.5 (#6) | ||
Overall Length 14.99mm | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 0.36mm | ||
- COO (Country of Origin):
- US
