TE Connectivity PIDG Insulated Crimp Spade Connector, 3mm² to 6mm², 12AWG to 10AWG, M3.5 (#6) Stud Size Nylon, Yellow

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
795-6452
Mfr. Part No.:
52941-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Width

6.35mm

Insulation Material

Nylon

Minimum Wire Size mm²

3mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size AWG

10AWG

Stud Size

M3.5 (#6)

Colour

Yellow

Overall Length

24.36mm

Contact Plating

Tin

Contact Material

Phosphor Bronze

Thickness

0.78mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy