TE Connectivity PIDG Insulated Crimp Spade Connector, 3mm² to 6mm², 12AWG to 10AWG, M5 (#10) Stud Size Nylon, Yellow
- RS Stock No.:
- 795-6446
- Mfr. Part No.:
- 52943-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 795-6446
- Mfr. Part No.:
- 52943-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Width | 10.31mm | |
| Minimum Wire Size mm² | 3mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Shrouded/Unshrouded | Unshrouded | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | M5 (#10) | |
| Colour | Yellow | |
| Overall Length | 27.94mm | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Thickness | 0.99mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Width 10.31mm | ||
Minimum Wire Size mm² 3mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Shrouded/Unshrouded Unshrouded | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size M5 (#10) | ||
Colour Yellow | ||
Overall Length 27.94mm | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Thickness 0.99mm | ||
- COO (Country of Origin):
- US
