TE Connectivity PIDG Insulated Crimp Spade Connector, 0.26mm² to 1.65mm², 22AWG to 16AWG, M5 Stud Size Nylon, Red
- RS Stock No.:
- 795-2021
- Mfr. Part No.:
- 52411
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 795-2021
- Mfr. Part No.:
- 52411
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Insulation | Insulated | |
| Width | 8.71mm | |
| Insulation Material | Nylon | |
| Minimum Wire Size mm² | 0.26mm² | |
| Maximum Wire Size mm² | 1.65mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Shrouded/Unshrouded | Unshrouded | |
| Stud Size | M5 | |
| Colour | Red | |
| Overall Length | 25.53mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.84mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Width 8.71mm | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 0.26mm² | ||
Maximum Wire Size mm² 1.65mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Shrouded/Unshrouded Unshrouded | ||
Stud Size M5 | ||
Colour Red | ||
Overall Length 25.53mm | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.84mm | ||
- COO (Country of Origin):
- US
