TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M5 Stud Size Vinyl, Blue
- RS Stock No.:
- 795-1958
- Mfr. Part No.:
- 52465
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
£9.70
(exc. VAT)
£11.64
(inc. VAT)
- RS Stock No.:
- 795-1958
- Mfr. Part No.:
- 52465
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Width | 8.71mm | |
| Insulation Material | Vinyl | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Shrouded/Unshrouded | Unshrouded | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M5 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Overall Length | 25.83mm | |
| Contact Material | Phosphor Bronze | |
| Thickness | 0.84mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Width 8.71mm | ||
Insulation Material Vinyl | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
Minimum Wire Size AWG 16AWG | ||
Shrouded/Unshrouded Unshrouded | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M5 | ||
Colour Blue | ||
Contact Plating Tin | ||
Overall Length 25.83mm | ||
Contact Material Phosphor Bronze | ||
Thickness 0.84mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US

