TE Connectivity PLASTI-GRIP Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M4 (#8) Stud Size Vinyl,

Stock information currently inaccessible
RS Stock No.:
795-1952
Mfr. Part No.:
52464
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Insulation

Insulated

Width

7.14mm

Insulation Material

Vinyl

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Shrouded/Unshrouded

Unshrouded

Stud Size

M4 (#8)

Colour

Blue

Overall Length

25.17mm

Contact Plating

Tin

Contact Material

Phosphor Bronze

Thickness

0.84mm

Priced to Clear

Yes

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy