TE Connectivity PLASTI-GRIP Insulated Crimp Spade Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, M5 Stud Size Vinyl,
- RS Stock No.:
- 795-1949
- Mfr. Part No.:
- 52963-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 795-1949
- Mfr. Part No.:
- 52963-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Width | 10.31mm | |
| Insulation Material | Vinyl | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Shrouded/Unshrouded | Unshrouded | |
| Stud Size | M5 | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Overall Length | 27.94mm | |
| Contact Material | Brass | |
| Thickness | 1.07mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Width 10.31mm | ||
Insulation Material Vinyl | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Shrouded/Unshrouded Unshrouded | ||
Stud Size M5 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Overall Length 27.94mm | ||
Contact Material Brass | ||
Thickness 1.07mm | ||
- COO (Country of Origin):
- US
