TE Connectivity PIDG Insulated Crimp Spade Connector, 3mm² to 6mm², 12AWG to 10AWG, M6 (1/4) Stud Size Nylon, Yellow
- RS Stock No.:
- 795-1753
- Mfr. Part No.:
- 52945
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 795-1753
- Mfr. Part No.:
- 52945
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Insulation | Insulated | |
| Width | 15.88mm | |
| Insulation Material | Nylon | |
| Minimum Wire Size mm² | 3mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Shrouded/Unshrouded | Unshrouded | |
| Stud Size | M6 (1/4) | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Overall Length | 31.12mm | |
| Contact Material | Copper | |
| Thickness | 1.07mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Width 15.88mm | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 3mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Shrouded/Unshrouded Unshrouded | ||
Stud Size M6 (1/4) | ||
Colour Yellow | ||
Contact Plating Tin | ||
Overall Length 31.12mm | ||
Contact Material Copper | ||
Thickness 1.07mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
