TE Connectivity PIDG Insulated Crimp Spade Connector, 0.26mm² to 1.65mm², 22AWG to 16AWG, M4 (#8) Stud Size Nylon, Red

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
795-1665
Mfr. Part No.:
32053
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Width

9.53mm

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size AWG

16AWG

Stud Size

M4 (#8)

Colour

Red

Contact Plating

Tin

Overall Length

23.06mm

Contact Material

Copper

Thickness

0.84mm