TE Connectivity PIDG Insulated Crimp Spade Connector, 0.1mm² to 0.4mm², 26AWG to 22AWG, 1.63mm Stud Size Nylon, Yellow

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
710-5512
Mfr. Part No.:
322001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Width

3.17mm

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.4mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Stud Size

1.63mm

Colour

Yellow

Contact Plating

Tin

Overall Length

12.09mm

Contact Material

Copper

Priced to Clear

Yes