TE Connectivity PIDG Insulated Crimp Spade Connector, 0.3mm² to 1.3mm², 22AWG to 16AWG, M2 Stud Size Nylon, Red

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
669-2333
Mfr. Part No.:
324608
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Width

4.62mm

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

1.3mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M2

Colour

Red

Overall Length

18.47mm

Contact Plating

Tin

Contact Material

Copper