TE Connectivity Uninsulated Crimp Spade Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, M5 Stud Size

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 100)

£0.112

(exc. VAT)

£0.134

(inc. VAT)

RS Stock No.:
669-1905
Mfr. Part No.:
53128-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Insulation

Uninsulated

Width

10.31mm

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M5

Contact Plating

Tin

Overall Length

19.74mm

Contact Material

Phosphor Bronze

COO (Country of Origin):
US