JST Uninsulated Crimp Spade Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, 5mm Stud Size

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
604-8244
Mfr. Part No.:
5.5-5A
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Insulation

Uninsulated

Width

9.5mm

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

5mm

Overall Length

19.5mm

COO (Country of Origin):
JP