JST Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 4mm Stud Size Vinyl, Blue
- RS Stock No.:
- 602-8442
- Mfr. Part No.:
- V2-YS4A
- Brand:
- JST
Image representative of range
Subtotal (1 bag of 100 units)*
£10.02
(exc. VAT)
£12.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.02 | £0.10 |
*price indicative
- RS Stock No.:
- 602-8442
- Mfr. Part No.:
- V2-YS4A
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Width | 6.4mm | |
| Insulation Material | Vinyl | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | 4mm | |
| Colour | Blue | |
| Overall Length | 19.6mm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Width 6.4mm | ||
Insulation Material Vinyl | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size 4mm | ||
Colour Blue | ||
Overall Length 19.6mm | ||
- COO (Country of Origin):
- JP
