TE Connectivity PIDG Insulated Crimp Spade Connector, 0.3mm² to 1.3mm², 22AWG to 16AWG, M2 Stud Size Nylon, Red
- RS Stock No.:
- 190-3811
- Mfr. Part No.:
- 324608
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 190-3811
- Mfr. Part No.:
- 324608
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Width | 4.62mm | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size mm² | 1.3mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | M2 | |
| Colour | Red | |
| Overall Length | 18.47mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Width 4.62mm | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size mm² 1.3mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size M2 | ||
Colour Red | ||
Overall Length 18.47mm | ||
Contact Plating Tin | ||
Contact Material Copper | ||
