JST FVWS1.25 Insulated Crimp Spade Connector, 0.2mm² to 1.65mm², 22AWG to 16AWG, M3.5 (#5 to #6) Stud Size Vinyl, Red
- RS Stock No.:
- 166-7468
- Mfr. Part No.:
- FVWS1.25-S3A(LF)
- Brand:
- JST
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-7468
- Mfr. Part No.:
- FVWS1.25-S3A(LF)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | FVWS1.25 | |
| Insulation | Insulated | |
| Width | 7.2mm | |
| Insulation Material | Vinyl | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.65mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | M3.5 (#5 to #6) | |
| Colour | Red | |
| Overall Length | 20mm | |
| Thickness | 0.8mm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series FVWS1.25 | ||
Insulation Insulated | ||
Width 7.2mm | ||
Insulation Material Vinyl | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.65mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size M3.5 (#5 to #6) | ||
Colour Red | ||
Overall Length 20mm | ||
Thickness 0.8mm | ||
- COO (Country of Origin):
- JP
