TE Connectivity PLASTI-GRIP Insulated Crimp Spade Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, M3.5 (#6) Stud Size
- RS Stock No.:
- 164-4892
- Mfr. Part No.:
- 52961
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-4892
- Mfr. Part No.:
- 52961
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Width | 6.35mm | |
| Insulation Material | Vinyl | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Shrouded/Unshrouded | Unshrouded | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | M3.5 (#6) | |
| Colour | Yellow | |
| Overall Length | 24.36mm | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 1.07mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Width 6.35mm | ||
Insulation Material Vinyl | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Shrouded/Unshrouded Unshrouded | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size M3.5 (#6) | ||
Colour Yellow | ||
Overall Length 24.36mm | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 1.07mm | ||
- COO (Country of Origin):
- US
