TE Connectivity PLASTI-GRIP Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M4 (#8) Stud Size Vinyl,
- RS Stock No.:
- 164-4886
- Mfr. Part No.:
- 52464
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£170.08
(exc. VAT)
£204.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £170.08 | £0.17 |
*price indicative
- RS Stock No.:
- 164-4886
- Mfr. Part No.:
- 52464
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Width | 7.14mm | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Shrouded/Unshrouded | Unshrouded | |
| Stud Size | M4 (#8) | |
| Colour | Blue | |
| Overall Length | 25.17mm | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Thickness | 0.84mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Width 7.14mm | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Shrouded/Unshrouded Unshrouded | ||
Stud Size M4 (#8) | ||
Colour Blue | ||
Overall Length 25.17mm | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Thickness 0.84mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
